Analog Devices ADT7518ARQ-REEL7

Dts, 8-BIT Quad Dac, 4 Analog Inputs I.C.
$ 4.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7518ARQ-REEL7.

SHENGYU ELECTRONICS

Datasheet40 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADT7518ARQ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.11
$ 4.85
$ 4.85
Stock
39,835
181,704
181,704
Authorized Distributors
1
1
1
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C, SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADT7517ARQ-REEL
DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16
System Temperature Sensor, ACPI-Compliant, High Accuracy
System Temperature Sensor
Serial Switch/Digital Sensor, 10 Bit(s), 2.50Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesADM1023ARQ-REEL7
SYSTEM TEMPERATURE MONITOR
Analog DevicesADM1021ARQ
IC SPECIALTY ANALOG CIRCUIT, PDSO16, QSOP-16, Analog IC:Other

Descriptions

Descriptions of Analog Devices ADT7518ARQ-REEL7 provided by its distributors.

DTS,8-BIT QUAD DAC,4 ANALOG INPUTS I.C.
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, MO-137-AB, QSOP-16
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 16; Package Shape or Style: RECTANGULAR; Package Body Material: PLASTIC/EPOXY; No. of Bits: 10;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated