onsemi ADM1021AARQZ-R

System Temperature Sensor
$ 3.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1021AARQZ-R.

IHS

Datasheet17 pages14 years ago

Master Electronics

Inventory History

3 month trend:
-60.83%

CAD Models

Download onsemi ADM1021AARQZ-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.196
$ 4.42
$ 4.42
Stock
284,299
170,452
170,452
Authorized Distributors
6
1
1
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Resolution
0.875 B
-
-
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.50
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2026-07-05
LTD Date2027-01-05
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 8 months ago)

Related Parts

System Temperature Sensor, ACPI-Compliant, High Accuracy
System Temperature Sensor, ACPI-Compliant, High Accuracy
Serial Switch/Digital Sensor, 10 Bit(s), 2.50Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesADM1021ARQ
Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP Tube
Analog DevicesADM1023ARQ-REEL7
SYSTEM TEMPERATURE MONITOR
Analog DevicesADT7517ARQ-REEL
IC SENSOR TEMP W/ADC/DAC 16QSOP

Descriptions

Descriptions of onsemi ADM1021AARQZ-R provided by its distributors.

System Temperature Sensor
TEMPERATURE SENSOR, 3DEG C, QSOP-16
IC TEMP SENSOR DUAL3/5.5V 16QSOP
Regulator 3V-5.5V QSOP-16 SMD, Adhesive Mount
Fan Controller with SMBus Interface
TEMPERATURE SENSOR, 3DEG C, QSOP-16; IC; TEMPERATURE SENSOR, 3DEG C, QSOP-16; IC Output Type: Digital; Sensing Accuracy Range: ± 3°C; Sensing Temperature Min: 0°C; Sensing Temperature Max: 100°C; Sensor Case Style: QSOP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Product Range: -

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1021AARQZR