What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADT7517ARQ-REEL

Digital Temp Sensor-serial, 10 Bit(s), 4CEL, Rectangular, Surface Mount, MO-137AB, QSOP-16
$ 5.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7517ARQ-REEL.

DigiKey

Datasheet44 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.04
$ 4.32
$ 4.32
Stock
19,764
97,056
97,056
Authorized Distributors
1
1
1
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C, SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADT7518ARQ-REEL7
DTS,8-BIT QUAD DAC,4 ANALOG INPUTS I.C.
System Temperature Sensor
System Temperature Sensor, ACPI-Compliant, High Accuracy
Low-Cost Microprocessor System Temperature Monitor | IC SENSOR TEMP DUAL3/5.5V 16QSOP
Analog DevicesMAX6699EE99+T
Board Mount Temperature Sensors 5-Channel Precision Temperature Monitor
Analog DevicesADM1023ARQ-REEL7
IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other

Descriptions

Descriptions of Analog Devices ADT7517ARQ-REEL provided by its distributors.

DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16
DTS,10-BIT QUAD DAC,4 ANALOG INPUTS I.C.
IC SENSOR TEMP W/ADC/DAC 16QSOP
SPI/I2C-COMPATIBLE, TEMPERATURE
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 16; Package Shape or Style: RECTANGULAR; Power Supplies (V): 3/5; Termination Type: SOLDER;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated