Analog Devices ADT7516ARQZ-REEL7

SPI/I2C Compatible, Temperature Sensor, 4-Channel ADC and Quad Voltage Output
$ 9.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7516ARQZ-REEL7.

element14 APAC

Datasheet44 pages19 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
+22.94%

CAD Models

Download Analog Devices ADT7516ARQZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.74
$ 9.9
$ 9.9
Stock
100,755
170,152
170,152
Authorized Distributors
6
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
12
16
16
Sampling Rate
2.25 ksps
2.25 ksps
2.25 ksps
Polarity
-
-
-
Interface
I2C, SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADT7516ARQZ-REEL7.

Related Parts

Ic, motor Controller, ssop,16Pin Rohs Compliant: Yes |Onsemi ADT7475ARQZ-REEL
Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesMAX6639AEE+
2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller
MicrochipMIC2186YQS
MIC2186 Series 14 V 400 kHz 85% SMT Low Voltage PWM Control IC - QSOP-16
Analog DevicesMAX864EEE+
MAX864 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3.99mm 35mA 696mW
Analog DevicesMAX6639FAEE+
MAX6639 Series 3.6V Surface Mount Digital Temperature Sensor -QSOP-16

Descriptions

Descriptions of Analog Devices ADT7516ARQZ-REEL7 provided by its distributors.

SPI/I2C Compatible,Temperature Sensor, 4-Channel ADC and Quad Voltage Output
e3 PRODUCTION (Last Updated: 3weeks ago) ADC Comparator Multiplexer Register Bank Tape & Reel (TR) thermal monitor ±5C(Max) 3.91mm 3mA 3/5V
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 16; Package Shape or Style: RECTANGULAR; Terminal Finish: MATTE TIN; Technology: CMOS;
Temperature Sensor, 120Deg C, Qsop-16; Sensor Output Type:Digital; Accuracy:± 3°C; Sensor Case/Package:Qsop; No. Of Pins:16Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Channels:4Channels; Resolution:12 Bits Rohs Compliant: Yes |Analog Devices, Inc. ADT7516ARQZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated