Analog Devices ADT7518ARQZ-REEL

e3 ADC Comparator Multiplexer Register Bank Tape & Reel (TR) 5Cel thermal monitor -40C~120C 3.91mm 2.7V~5.5V
$ 4.57

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7518ARQZ-REEL.

DigiKey

Datasheet40 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADT7518ARQZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.57
$ 4.85
$ 4.85
Stock
227,599
167,397
167,397
Authorized Distributors
1
1
1
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C, SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADT7411ARQ
Temperature Sensor Digital Serial 4 Wire Serial Interface 16 Pin QSOP
Analog DevicesADT7411ARQ-REEL7
Temp Sensor Digital Serial (4-Wire, SPI, I2C) 16-Pin QSOP T/R
Analog DevicesADT7519ARQ
e0 ADC Comparator Multiplexer Register Bank Tray 1Cel thermal monitor -40C~120C 3.91mm 2.7V~5.5V
Analog DevicesMAX1617AMEE+T
MAX1617 Series 5.5V Surface Mount Digital Temperature Sensor - QSOP-16
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 1Cel RECTANGULAR SURFACE MOUNT
System Temperature Sensor, ACPI-Compliant, High Accuracy

Descriptions

Descriptions of Analog Devices ADT7518ARQZ-REEL provided by its distributors.

e3 ADC Comparator Multiplexer Register Bank Tape & Reel (TR) 5Cel thermal monitor -40C~120C 3.91mm 2.7V~5.5V
Temp Sensor Analog Serial (4-Wire, SPI, I2C) 16-Pin QSOP T/R
IC SENSOR TEMP QD ADC/DAC 16QSOP
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 16; Package Shape or Style: RECTANGULAR; Minimum Operating Temperature: -40 Cel; Maximum Supply Voltage: 5.5 V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated