Analog Devices MAX6654MEE+

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP / SENSOR TEMP I2C/SMBUS 16QSOP
$ 5.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6654MEE+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

element14

ShanghaiCT

Inventory History

3 month trend:
-9.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX6659MEE+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP Tube / SENSOR TEMP I2C/SMBUS 16QSOP
Analog DevicesMAX6660AEE+
Remote-Junction Temperature-Controlled Fan-Speed Regulator with SMBus Interface
Analog DevicesMAX6680MEE+
±1°C Fail-Safe Remote/Local Temperature Sensors with SMBus Interface
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 1Cel RECTANGULAR SURFACE MOUNT
Analog DevicesADT7411ARQZ
SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC
Analog DevicesADT7411ARQZ-REEL7
Serial Switch/Digital Sensor, 10 Bit(s), 5Cel, Rectangular, 16 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices MAX6654MEE+ provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP / SENSOR TEMP I2C/SMBUS 16QSOP
1°C Accurate Remote/Local Temperature Sensor with SMBus Serial Interface
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 16; Package Shape or Style: RECTANGULAR; Maximum Accuracy (Cel): 1; Maximum Operating Temperature: 125 Cel;
Temperature Sensor, 125Deg C, Qsop-16; Sensor Output Type:Digital; Accuracy:± 1°C; Sensor Case/Package:Qsop; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Channels:2Channels; Resolution:11 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6654MEE+
TEMPERATURE SENSOR, 1DEG C, QSOP-16; IC Output Type: Digital; Sensing Accuracy Range: ± 1°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: 125°C; Sensor Case Style: QSOP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated