Analog Devices ADSP-BF608BBCZ-5

Blackfin Dual-Core Processor up to 1GHz with Hardware Support for VGA Video Analytics
$ 38.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF608BBCZ-5.

Augswan

Datasheet112 pages17 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-BF608BBCZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.5
$ 30.354
$ 30.354
Stock
155,914
216,067
216,067
Authorized Distributors
2
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
349
349
349
Data Bus Width
16 b
16 b
16 b
Interface
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
ROMless, SRAM
ROMless, SRAM
ROMless, SRAM
Memory Size
32 kB
32 kB
32 kB
RAM Size
-
-
-
Max Frequency
500 MHz
500 MHz
500 MHz
Min Supply Voltage
1.19 V
1.19 V
1.19 V
Max Supply Voltage
1.32 V
1.32 V
1.32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF608BBCZ-5.

Related Parts

Texas InstrumentsTMS320C6421ZWT5
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Analog DevicesADSP-BF538BBCZ-5F8
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA289
Texas InstrumentsTMS320C6421ZWTQ5
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA, 16-Bit DDR2 361-NFBGA -40 to 125
Texas InstrumentsTMS320C6424ZWTQ5
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2 361-NFBGA -40 to 125
Analog DevicesADSP-BF548BBCZ-5A
Embedded Processor | IC DSP 16BIT 533MHZ 400CSBGA
Analog DevicesADSP-BF525ABCZ-5
Blackfin Embedded Processor | IC DSP CTRLR 16B 533MHZ 289BGA

Descriptions

Descriptions of Analog Devices ADSP-BF608BBCZ-5 provided by its distributors.

Blackfin Dual-Core Processor up to 1GHz with Hardware Support for VGA Video Analytics
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160
DSP Fixed-Point 16-Bit/32-Bit 500MHz 349-Pin CSP-BGA Tray
1.8V,3.3V CAN,EBI,EMI,Ethernet,I2C,SPI,SPORT,UART,USART,USB OTG 16bit Blackfin 256KB ROM 64KB 2 1.19V,1.7V,3.13V 3.47V,1.32V,1.9V 500MHz 80KB,80KB BGA 19mm*19mm*1.01mm
CAN EBI/EMI Ethernet I2C SPI SPORT UART/USART USB OTG 349-LFBGA CSPBGA ROMless SRAM PRODUCTION (Last Updated: 1month ago) digital signal processor 1.32V 1.11mm 500MHz 256kB
IC, DSC, BLACKFIN, DUAL, 500MHZ, BGA-349; Series:Blackfin; No. of Bits:32; Frequency:400MHz; Digital IC Case Style:CSPBGA; No. of Pins:349; Core Supply Voltage Min:1.19V; Core Supply Voltage Max:1.32V; Embedded Interface Type:CAN,

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated