Analog Devices ADSP-BF548BBCZ-5A

Embedded Processor | IC DSP 16BIT 533MHZ 400CSBGA
$ 48.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF548BBCZ-5A.

HQonline

Datasheet102 pages17 years ago

Analog Devices

Newark

Upverter

Augswan

Inventory History

3 month trend:
-23.74%

CAD Models

Download Analog Devices ADSP-BF548BBCZ-5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF548BBCZ-5A.

Related Parts

Analog DevicesADSP-BF525ABCZ-5
Blackfin Embedded Processor | IC DSP CTRLR 16B 533MHZ 289BGA
Analog DevicesADSP-BF561SBBZ600
Fix-Pt Digital Signal Processor -Dsp, 32 Bit, 600Mhz, Bga-297
Texas InstrumentsTMS320C6421ZWT5
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Texas InstrumentsTMS320C6421ZWT6
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Texas InstrumentsTMS320C6421ZWTQ5
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA, 16-Bit DDR2 361-NFBGA -40 to 125
Analog DevicesADSP-BF538BBCZ-5F8
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA289

Descriptions

Descriptions of Analog Devices ADSP-BF548BBCZ-5A provided by its distributors.

Embedded Processor | IC DSP 16BIT 533MHZ 400CSBGA
ANALOG DEVICES ADSP-BF548BBCZ-5A DSP, 16BIT, BLACKFIN PROC, 400CSPBGA
Digital Signal Processor, 16-Ext Bit, 12MHz, CMOS, PBGA289
DSP Fixed-Point 16bit 533MHz 400-Pin CSP-BGA Tray
EMBEDDED PROCESSOR, 533MHZ, 152I/O, BGA; Available until stocks are exhausted Alternative available
High Performance Convergent Multimedia Blackfin Processor
CAN SPI SSP TWI UART USB 400-LFBGA CSPBGA ROM SRAM PRODUCTION (Last Updated: 3weeks ago) digital signal processor 1.25V 1.7mm 533MHz 64kB
Embedded Processor, 533Mhz, 152I/O, Bga; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Cspbga; No. Of Pins:400Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Program Memory Size:-Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF548BBCZ-5A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF548-BBCZ-5A
  • ADSPBF548BBCZ5A