Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C6424ZWTQ5

C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2 361-NFBGA -40 to 125
$ 44.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6424ZWTQ5.

Newark

Datasheet247 pages11 years ago
Datasheet247 pages13 years ago

Texas Instruments

CAD Models

Download Texas Instruments TMS320C6424ZWTQ5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.671
$ 42.437
Stock
159,043
160,932
Authorized Distributors
1
4
Case/Package
BGA
LCC
Number of Pins
361
361
Data Bus Width
16 b
16 b
Interface
Ethernet, I2C, UART
Ethernet, I2C, UART
Memory Type
DDR2, FLASH, NAND, SDRAM, SRAM
DDR2, FLASH, NAND, SDRAM, SRAM
Memory Size
-
-
RAM Size
-
-
Max Frequency
500 MHz
500 MHz
Min Supply Voltage
1 V
1 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Analog DevicesADSP-BF548BBCZ-5A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA400
Analog DevicesADSP-BF548MBBCZ-5M
High Performance Convergent Multimedia Blackfin Processor
Analog DevicesADSP-BF538BBCZ-5F8
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA289
Texas InstrumentsTMS320VC5470ZHKA
System-Level Digital Signal Processor 257-BGA MIC OSTA
Texas InstrumentsTMS320VC5470GHKA
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~85C TC 160kB 100MHz 576.005611mg
Texas InstrumentsTMS320VC5471GHK
TMS320C54x Surface Mount Fixed Point Non-RoHS Compliant DSP 0C~85C TC External 100MHz 1.80V

Descriptions

Descriptions of Texas Instruments TMS320C6424ZWTQ5 provided by its distributors.

C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2 361-NFBGA -40 to 125
DSP Fixed-Point 32-Bit 500MHz 4000MIPS 361-Pin NFBGA
IC, FIXED-PT DSP, 64BIT 500MHZ NFBGA-361
32-BIT 30 MHz OTHER DSP PBGA361

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.