Analog Devices ADSP-BF607KBCZ-5

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160
$ 30.354
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF607KBCZ-5.

SHENGYU ELECTRONICS

Datasheet112 pages17 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-BF607KBCZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.354
$ 33.986
$ 33.986
Stock
216,067
193,750
193,750
Authorized Distributors
6
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
349
349
349
Data Bus Width
16 b
24 b
24 b
Interface
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
2-Wire, CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
2-Wire, CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
ROMless, SRAM
SRAM
SRAM
Memory Size
32 kB
32 kB
32 kB
RAM Size
-
256 kB
256 kB
Max Frequency
500 MHz
500 MHz
500 MHz
Min Supply Voltage
1.19 V
-
-
Max Supply Voltage
1.32 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF607KBCZ-5.

Related Parts

Texas InstrumentsTMS320C6421ZWT5
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Texas InstrumentsTMS320C6421ZWTQ5
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA, 16-Bit DDR2 361-NFBGA -40 to 125
Analog DevicesADSP-BF538BBCZ-5F8
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA289
Texas InstrumentsTMS320C6424ZWTQ5
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2 361-NFBGA -40 to 125
Analog DevicesADSP-BF548BBCZ-5A
Embedded Processor | IC DSP 16BIT 533MHZ 400CSBGA
Analog DevicesADSP-BF547KBCZ-6A
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 133MHz, CMOS, PBGA208

Descriptions

Descriptions of Analog Devices ADSP-BF607KBCZ-5 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160
DSP Fixed-Point 16-Bit/32-Bit 500MHz 349-Pin CSP-BGA Tray
Blackfin Dual-Core Processor up to 1GHz for High Performance Digital Signal Processing Applications
CAN EBI/EMI Ethernet I2C SPI SPORT UART/USART USB OTG 349-LFBGA CSPBGA ROMless SRAM PRODUCTION (Last Updated: 1month ago) digital signal processor 1.32V 1.11mm 500MHz 256kB
Embedded Processor, 500Mhz, 112I/O, Bga; Dsp Type:Dual Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Cspbga; No. Of Pins:349Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF607KBCZ-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated