Analog Devices ADSP-BF534BBCZ-5A

Blackfin Processor with CAN Connectivity for Automotive & Industrial Applications
$ 32.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF534BBCZ-5A.

Factory Futures

Datasheet68 pages17 years ago
Datasheet68 pages17 years ago
Datasheet68 pages17 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
-25.14%

CAD Models

Download Analog Devices ADSP-BF534BBCZ-5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.649
$ 19.84
Stock
234,525
74,331
Authorized Distributors
5
1
Case/Package
BGA
BGA
Number of Pins
182
182
Data Bus Width
16 b
16 b
Interface
CAN, SPI, SSP, UART
CAN, SPI, SSP, UART
Memory Type
FLASH
-
Memory Size
132 kB
132 kB
RAM Size
32 kB
32 kB
Max Frequency
500 MHz
500 MHz
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF534BBCZ-5A.

Related Parts

Analog DevicesADSP-BF523BBCZ-5A
EMBEDDED PROCESSOR, 533MHZ, 48I/O, BGA; Available until stocks are exhausted Alternative available
Analog DevicesADSP-BF526BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF526BBCZ-4A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Texas InstrumentsTMS320VC5404GGU
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP 0C~100C TC 32kB 120MHz 325.906118mg
Texas InstrumentsTMS320C5514AZCH10
IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray

Descriptions

Descriptions of Analog Devices ADSP-BF534BBCZ-5A provided by its distributors.

Blackfin Processor with CAN Connectivity for Automotive & Industrial Applications
IC DSP CTLR 16BIT 182CSBGA / Blackfin Embedded Processor
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PBGA168
DSP Fix PT 16-Bit 500MHz 500MIPS 182-Pin CSP-BGA
CAN SPI SSP TWI UART 182-LFBGA CSPBGA FLASH PRODUCTION (Last Updated: 4months ago) digital signal processor 1.26V 1.31mm 500MHz 32kB
The ADS P-BF534/ADSP-BF536/ADSP-BF537 processors are members of the Black fin family of products, incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Black fin processors combine a dual-MAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. The ADS P-BF534/ADSP-BF536/ADSP-BF537 processors are completely code and pin compatible. They differ only with respect to their performance, on-chip memory, and presence of the Ethernet MAC module. Specific performance, memory, and feature configurations are shown in Table 1. By integrating a rich set of industry-leading system peripherals and memory, the Black fin processors are the platform of choice for next-generation applications that require RISC-like pro-grammability, multimedia support, and leading-edge signal processing in one integrated package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF534BBCZ5A