Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320VC5404GGU

TMS320C54x MULTIPLE Contains Lead Surface Mount DSP 0C~100C TC 32kB 120MHz 325.906118mg
$ 10.069

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5404GGU.

Texas Instruments

Datasheet114 pages17 years ago
Datasheet110 pages19 years ago
Datasheet351 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70
Texas InstrumentsTMS320C54CSTZGU
Digital Signal Processor (DSP Only) for Client-Side Telephony 144-BGA MIC OSTA
Texas InstrumentsTMS320C54CSTGGU
Digital Signal Processor (DSP Only) for Client-Side Telephony 144-BGA MIC OSTA
Analog DevicesADSP-BF534BBCZ-4A
Digital Signal Processing (DSP) Fixed-Point 16bit 400MHz 400MIPS 182-Pin CSP-BGA
Analog DevicesADSP-BF536BBCZ-3A
DSP Fixed-Point 16bit 300MHz 182-Pin CSP-BGA Tray / IC DSP CTLR 16BIT 182CSBGA
Analog DevicesADSP-BF536BBC-3A
Blackfin Embedded Processor | IC DSP CTLR 16BIT 182CSBGA

Descriptions

Descriptions of Texas Instruments TMS320VC5404GGU provided by its distributors.

TMS320C54x MULTIPLE Contains Lead Surface Mount DSP 0C~100C TC 32kB 120MHz 325.906118mg
DSP Fixed-Point 16-Bit 120MHz 120MIPS 144-Pin BGA MICROSTAR
Digital Signal Processor 144-BGA MICROSTAR 0 to 100
Digital Signal Processor IC; Series:TMS320; No. of Bits:16bit; Frequency:120MHz; Interface Type:HPI, McBSP, UART; No. of I/O's:24; No. of MIPS:120; Operating Temperature Range:0°C to +100°C; Digital IC Case Style:BGA ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.