Analog Devices ADSP-BF523BBCZ-5A

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA208
$ 29.145
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF523BBCZ-5A.

Analog Devices

Datasheet88 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages16 years ago
Datasheet88 pages16 years ago
Datasheet80 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+253%

CAD Models

Download Analog Devices ADSP-BF523BBCZ-5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF523BBCZ-5A.

Related Parts

Analog DevicesADSP-BF536BBCZ-3B
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PBGA208
Analog DevicesADSP-BF537BBCZ-5B
IC DSP CTLR 16BIT 208CSPBGA / DSP Fixed-Point 16bit 500MHz 208-Pin CSP-BGA Tray
Analog DevicesADSP-BF537KBCZ-6BV
Blackfin Embedded Processor | IC DSP CTLR 16BIT 208CSBGA

Descriptions

Descriptions of Analog Devices ADSP-BF523BBCZ-5A provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA208
EMBEDDED PROCESSOR, 533MHZ, 48I/O, BGA; Available until stocks are exhausted Alternative available
Low Power Blackfin Processor with Advanced Peripherals
DMA I2C PPI SPI SPORT UART 208-FBGA CSPBGA ROM PRODUCTION (Last Updated: 3weeks ago) digital signal processor 1.15V 1.36mm 533MHz 32kB
Embedded Processor, 533Mhz, 48I/O, Bga; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Cspbga; No. Of Pins:208Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Program Memory Size:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF523BBCZ-5A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated