Texas Instruments TMS320C5514AZCH10

IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray
$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C5514AZCH10.

Newark

Datasheet145 pages12 years ago
Datasheet142 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-1.06%

CAD Models

Download Texas Instruments TMS320C5514AZCH10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.2
$ 5.413
$ 5.413
Stock
111,464
106,380
106,380
Authorized Distributors
3
3
3
Case/Package
BGA
-
-
Number of Pins
196
196
196
Data Bus Width
16 b
32 b
32 b
Interface
EBI/EMI, I2C, I2S, MMC, SD, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
Memory Type
EEPROM
-
-
Memory Size
128 kB
128 kB
128 kB
RAM Size
256 kB
256 kB
256 kB
Max Frequency
100 MHz
100 MHz
100 MHz
Min Supply Voltage
1.24 V
998 mV
998 mV
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C5514AZCH10.

Related Parts

Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70
Texas InstrumentsTMS320VC5506ZHH
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 108MHZ, BGA-179
Texas InstrumentsTMS320VC5506ZHHR
Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85
Analog DevicesADSP-BF512KBCZ-3
Blackfin Embedded Processor | IC DSP 16/32B 300MHZ 168CSBGA

Descriptions

Descriptions of Texas Instruments TMS320C5514AZCH10 provided by its distributors.

IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray
Low power C55x fixed point DSP- up to 120MHz, USB 196-NFBGA 0 to 0
TEXAS INSTRUMENTS TMS320C5514AZCH10 IC, DSP, FIXED-POINT, 196NFBGA
TMS320C55x SINGLE Lead Free Surface Mount DSP -10C~70C TC 256kB 100MHz 1.3mm
1.8V,2.5V,2.8V,3.3V EBI,EMI,I2C,I2S,MMC,SD,SPI,UART,USART,USB 16bit C55x 256KB ROM 128KB 1.24V,1.65V,1.8V,2.97V 1.43V,1.98V,2.75V,3.6V 100MHz BGA , 10mm*10mm*860¦Ìm
IC, DSP, FIXED-POINT, 196NFBGA; Frequency:100MHz; Core Supply Voltage:1.3V; Embedded Interface Type:I2C, SPI, UART, USB; No. of I/O's:26; Operating Temperature Range:-10°C to +70°C; Digital IC Case Style:NFBGA; No. of Pins:196; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.