Analog Devices ADSP-BF534BBCZ-4A

Digital Signal Processing (DSP) Fixed-Point 16bit 400MHz 400MIPS 182-Pin CSP-BGA
$ 26.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF534BBCZ-4A.

SHENGYU ELECTRONICS

Datasheet68 pages17 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
-70.31%

CAD Models

Download Analog Devices ADSP-BF534BBCZ-4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.85
$ 16.46
Stock
158,013
84,714
Authorized Distributors
6
1
Case/Package
BGA
BGA
Number of Pins
182
182
Data Bus Width
16 b
16 b
Interface
CAN, SPI, SSP, UART
CAN, SPI, SSP, UART
Memory Type
SRAM
-
Memory Size
132 kB
132 kB
RAM Size
32 kB
32 kB
Max Frequency
500 MHz
500 MHz
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF534BBCZ-4A.

Related Parts

Analog DevicesADSP-BF526BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF524BBCZ-4A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF527KBCZ-6A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA208
Texas InstrumentsTMS320VC5404GGU
DSP Fixed-Point 16-Bit 120MHz 120MIPS 144-Pin BGA MICROSTAR
Texas InstrumentsTMS320C5514AZCH10
IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray

Descriptions

Descriptions of Analog Devices ADSP-BF534BBCZ-4A provided by its distributors.

Digital Signal Processing (DSP) Fixed-Point 16bit 400MHz 400MIPS 182-Pin CSP-BGA
Blackfin Processor with CAN Connectivity for Automotive & Industrial Applications
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176
EMBEDDED PROCESSOR, 400MHZ, 48I/O, BGA; Available until stocks are exhausted Alternative available
2.5V,3.3V CAN,SPI,SSP,TWI,UART 16bit Blackfin 132KB EXTERNAL 132KB 800mV,2.25V 1.32V,3.6V 400MHz BGA-182 , 12mm*12mm*1.7mm
CAN SPI SSP TWI UART 182-LFBGA CSPBGA SRAM PRODUCTION (Last Updated: 3weeks ago) digital signal processor 1.20V 1.31mm 400MHz 32kB
Embedded Processor, 400Mhz, 48I/O, Bga; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Cspbga; No. Of Pins:182Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Program Memory Size:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF534BBCZ-4A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF534-BBCZ-4A
  • ADSPBF534BBCZ4A