Analog Devices ADSP-BF524BBCZ-4A

Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
$ 22.288
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF524BBCZ-4A.

Newark

Datasheet88 pages16 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-6.58%

CAD Models

Download Analog Devices ADSP-BF524BBCZ-4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF524BBCZ-4A.

Related Parts

Analog DevicesADSP-BF536BBCZ-3B
DSP Fixed-Point 16-Bit 300MHz 300MIPS 208-Pin CSP-BGA
Analog DevicesADSP-BF536BBCZ3BRL
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PQFP176
Analog DevicesADSP-BF534YBCZ-4B
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176
Texas InstrumentsTMS320C5514AZCH10
IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray
Texas InstrumentsTMS320C5515AZCHA12
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 12MHz, CMOS, PBGA196

Descriptions

Descriptions of Analog Devices ADSP-BF524BBCZ-4A provided by its distributors.

Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
DMA I2C PPI SPI SPORT UART USB 208-FBGA CSPBGA PRODUCTION (Last Updated: 3weeks ago) ADSP-BF524 digital signal processor 1.30V 17mm 400MHz 32kB
Embedded Processor, 400Mhz, 48I/O, Bga; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Cspbga; No. Of Pins:208Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Program Memory Size:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF524BBCZ-4A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF524BBCZ-4A .
  • ADSPBF524BBCZ-4A
  • ADSPBF524BBCZ4A