Analog Devices ADSP-2189NBSTZ-320

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PQFP100
$ 56.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2189NBSTZ-320.

SHENGYU ELECTRONICS

Datasheet48 pages24 years ago

Analog Devices

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-2189NBSTZ-320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.617
$ 59.29
$ 59.29
Stock
97,769
107,475
107,475
Authorized Distributors
5
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Data Bus Width
16 b
16 b
16 b
Interface
Serial
UART
UART
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
160 kB
160 kB
Max Frequency
80 MHz
80 MHz
80 MHz
Min Supply Voltage
1.8 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADSP-2187NBSTZ-320
Float Pt Digital Signal Processor -Dsp, 16 Bit, 80Mhz, Lqfp-100
Analog DevicesADSP-2186NBSTZ-320
Float Pt Digital Signal Processor -Dsp, 16 Bit, 80Mhz, Lqfp-100
Analog DevicesADSP-2185NBSTZ-320
DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PQFP100
Texas InstrumentsTMS320LC541BPZ-66
Duplex Serial Port 100-LQFP 320LC541 e4 digital signal processor 3.6V 635.596308mg 66MHz 10kB
Texas InstrumentsTMS320C541PZ1-40
DSP Fixed-Point 16-Bit 40MHz 40MIPS 100-Pin LQFP
Texas InstrumentsTMS320LC541PZ1-40
DSP Fix PT 16-Bit 40MHz 40MIPS 100-Pin LQFP

Descriptions

Descriptions of Analog Devices ADSP-2189NBSTZ-320 provided by its distributors.

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PQFP100
DSP Fixed-Point 16bit 80MHz 80MIPS 100-Pin LQFP Tray
Host Interface Serial Port 100-LQFP PRODUCTION (Last Updated: 1week ago) ADSP-2189 digital signal processor 1.90V 0.5mm 80MHz 192kB
FLOAT PT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 80MHZ, LQFP-100; DSP Type:Floating Point; No. of Bits:16bit; Frequency:80MHz; Flash Memory Size:64KB; DSP Case Style:LQFP; No. of Pins:100Pins; No. of I/O s:-; No. of MIPS:- RoHS Compliant: Yes
MICROCOMPUTER, 16BIT 80MIPS, SMD; Series:ADSP-21xx; DSP Type:Static CMOS Technology; Typ Core Frequency:80MHz; Memory Size, RAM:256KB; External Supported Memory:EPROM; Interface Type:Serial; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Base Number:2189

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2189NBSTZ320
  • ADSP2189NBSTZ-320
  • ADSP2189NBSTZ320