Texas Instruments TMS320C541PZ1-40

DSP Fixed-Point 16-Bit 40MHz 40MIPS 100-Pin LQFP
$ 28.013

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C541PZ1-40.

Texas Instruments

Datasheet118 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet116 pages14 years ago
Technical Drawing2 pages27 years ago
Datasheet22 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C541PZ1-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320LC541PZ1-40
DSP Fix PT 16-Bit 40MHz 40MIPS 100-Pin LQFP
Texas InstrumentsTMS320LC541BPZ-66
Duplex Serial Port 100-LQFP 320LC541 e4 digital signal processor 3.6V 635.596308mg 66MHz 10kB
Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Analog DevicesADSP-2186BSTZ-160
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 20MHz, CMOS, PQFP100
Texas InstrumentsTMS320LC545APBK-50
DSP Fixed-Point 16bit 50MHz 50MIPS 128-Pin LQFP
Analog DevicesADSP-2183BSTZ-160
Float Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-128

Descriptions

Descriptions of Texas Instruments TMS320C541PZ1-40 provided by its distributors.

DSP Fixed-Point 16-Bit 40MHz 40MIPS 100-Pin LQFP
Digital Signal Processor 100-LQFP
FIXED-POINT DIGITAL SIGNAL PROCESSORS | IC DSP 100LQFP
TMS320C54x Surface Mount Fixed Point ROHS3Compliant digital signal processor -40C~100C TC ROM (56kB) 40MHz 5.00V
DIGITAL SIGNAL PROCESSOR, 16-BIT
320C541 TI BOOT PG2.2 PLL1 40 MIPS 5VOLT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.