What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADSP-2185NBSTZ-320

DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PQFP100
$ 27.811
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2185NBSTZ-320.

HQonline

Datasheet48 pages24 years ago

Analog Devices

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
-24.54%

CAD Models

Download Analog Devices ADSP-2185NBSTZ-320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADSP-2186NBSTZ-320
Float Pt Digital Signal Processor -Dsp, 16 Bit, 80Mhz, Lqfp-100
Analog DevicesADSP-2187NBSTZ-320
Float Pt Digital Signal Processor -Dsp, 16 Bit, 80Mhz, Lqfp-100
Analog DevicesADSP-2184NKSTZ-320
DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PQFP100
Texas InstrumentsTMS320LC541BPZ-66
Digital Signal Processor 100-LQFP 0 to 0
Texas InstrumentsTMS320LC541PZ1-40
DSP Fix PT 16-Bit 40MHz 40MIPS 100-Pin LQFP
Texas InstrumentsTMS320C541PZ1-40
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP100

Descriptions

Descriptions of Analog Devices ADSP-2185NBSTZ-320 provided by its distributors.

DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PQFP100
DSP Fixed-Point 16bit 80MHz 80MIPS 100-Pin LQFP Tray
Host Interface Serial Port 100-LQFP RAM PRODUCTION (Last Updated: 1month ago) digital signal processor 1.90V 1.4mm 80MHz 80kB
1.8V,2.5V,3.3V Host Interface,Serial Port 16bit Enhanced Harvard 80KB EXTERNAL 48KB 1 1.8V 3.6V 80MHz QFP , 14mm*14mm*1.4mm
IC, DSP, CONTROLLER, 16BIT, 100LQFP; Series:ADSP-218xN; No. of Bits:16; Frequency:80MHz; Supply Voltage:3.6V; Digital IC Case Style:LQFP; No. of Pins:100; Supply Voltage Range:1.8V to 3.6V; Embedded Interface Type:Serial, UART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); No. of MIPS:80; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2185NBSTZ320
  • ADSP2185NBSTZ-320
  • ADSP2185NBSTZ320