Analog Devices ADSP-2187NBSTZ-320

Float Pt Digital Signal Processor -Dsp, 16 Bit, 80Mhz, Lqfp-100
$ 50.491
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2187NBSTZ-320.

HQonline

Datasheet48 pages24 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-2187NBSTZ-320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.491
$ 49.3
$ 49.3
Stock
259,834
117,522
117,522
Authorized Distributors
3
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Data Bus Width
16 b
16 b
16 b
Interface
Serial
Serial
Serial
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
160 kB
-
-
Max Frequency
80 MHz
80 MHz
80 MHz
Min Supply Voltage
1.8 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-2187NBSTZ-320.

Related Parts

Analog DevicesADSP-2189NBSTZ-320
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PQFP100
Analog DevicesADSP-2186NBSTZ-320
Float Pt Digital Signal Processor -Dsp, 16 Bit, 80Mhz, Lqfp-100
Analog DevicesADSP-2185NBSTZ-320
DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PQFP100
Texas InstrumentsTMS320LC541BPZ-66
Duplex Serial Port 100-LQFP 320LC541 e4 digital signal processor 3.6V 635.596308mg 66MHz 10kB
Texas InstrumentsTMS320C541PZ1-40
DSP Fixed-Point 16-Bit 40MHz 40MIPS 100-Pin LQFP
Texas InstrumentsTMS320LC541PZ1-40
DSP Fix PT 16-Bit 40MHz 40MIPS 100-Pin LQFP

Descriptions

Descriptions of Analog Devices ADSP-2187NBSTZ-320 provided by its distributors.

Float Pt Digital Signal Processor -Dsp, 16 Bit, 80Mhz, Lqfp-100
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 26.32MHz, CMOS, PBGA144
Host Interface Serial Port 100-LQFP PRODUCTION (Last Updated: 1month ago) ADSP-2187 digital signal processor 1.90V 0.5mm 80MHz 160kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2187NBSTZ320
  • ADSP2187NBSTZ-320
  • ADSP2187NBSTZ320