Texas Instruments TMS320F2802PZA-60

C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2802PZA-60.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet147 pages11 years ago
Datasheet145 pages14 years ago
Datasheet140 pages18 years ago
Technical Drawing2 pages27 years ago
Datasheet24 pages0 years ago

element14 APAC

HQonline

Farnell

Newark

Inventory History

3 month trend:
+30.74%

CAD Models

Download Texas Instruments TMS320F2802PZA-60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Analog DevicesADSP-21478KSWZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PQFP144
Analog DevicesADSP-21477KSWZ-1A
DSP Floating-Point 32-Bit/40-Bit 200MHz 200MIPS 100-Pin LQFP EP Tray
Texas InstrumentsTMS320R2811PBKA
C2000™ 32-bit MCU with 150 MHz, 40 KB RAM 128-LQFP -40 to 85
NXP SemiconductorsDSPB56374AF
DSP56K/Symphony MULTIPLE Surface Mount Audio Processor DSP 0C~70C TA ROM (84kB) 149.9MHz 14mm
NXP SemiconductorsDSPB56725AF
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 200MHz, CMOS, PQFP80

Descriptions

Descriptions of Texas Instruments TMS320F2802PZA-60 provided by its distributors.

C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQFP100
IC, DSP, 32K FLASH, 100-LQFP; Gamme de produit: -; Fréquence du coeur: 60MHz; Taille mémoire, FLASH: 64KB; Nombre d'E/S: 35E/S; Type d'interface embarquée: ECAN, I2C, SCI, SPI; Alimentation du noyau: 1.8V; Type de boîtier DSC:
IC, DSP, 32K FLASH, 100-LQFP; Product Range:-; Core Frequency:60MHz; Flash Memory Size:64KB; No. of I/O's:35I/O's; Embedded Interface Type:ECAN, I2C, SCI, SPI; Core Supply Voltage:1.8V; DSC Case Style:LQFP; No. of Pins:100Pins; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Core Frequency Typ:60MHz; MMAC:100; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.71V to 1.89V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F2802PZA-60 .
  • TMS320F2802PZA-60.
  • TMS320F2802PZA60