Texas Instruments TMS320F2808PZA

C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85
$ 19.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2808PZA.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet146 pages14 years ago
Datasheet147 pages11 years ago
Datasheet145 pages15 years ago
Technical Drawing2 pages27 years ago
Datasheet23 pages27 years ago

Newark

Mouser

Upverter

Farnell

Inventory History

3 month trend:
+28.79%

CAD Models

Download Texas Instruments TMS320F2808PZA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.3
$ 22.68
$ 22.68
Stock
230,051
247,313
247,313
Authorized Distributors
4
3
3
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
Flash Memory Size
-
-
-
RAM Size
36 kB
36 kB
36 kB
Interface
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
Number of I/Os
35
35
35
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F2808PZA.

Related Parts

NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments TMS320F2808PZA provided by its distributors.

C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Other Series 100MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Digital Signal Processing (DSP) Fixed-Point 32bit 100MHz 100MIPS 100-Pin LQFP
C28x microcontroller, 32 bit, 100 MHz, LQFP-100, TMS320F2808PZA
TEXAS INSTRUMENTS TMS320F2808PZA Digital Signal Controller, TMS320F28xx Series, 100 MHz, 128 KB, 35 I/O's, ECAN, I2C, SCI, SPI
Microprocessor Operating temperature: -40...+85 °C Comparison for: F2809 Function: Programmable Peripheral Interface Series: TMS320 F2808 Package: LQFP-100 Data bus: 32 b
IC, 16BIT DSP, SMD, LQFP100, 320; Gamme de produit: Série TMS320F28xx; Fréquence du coeur: 100MHz; Taille mémoire, FLASH: 128KB; Nombre d'E/S: 35E/S; Type d'interface embarquée: ECAN, I2C, SCI, SPI; Alimentation du noyau: 1.8V
Ic, 16Bit Dsp, Smd, Lqfp100, 320; Product Range:Tms320F28Xx Series; Core Frequency:100Mhz; Flash Memory Size:128Kb; No. Of I/O S:35I/O S; Embedded Interface Type:Ecan, I2C, Sci, Spi; Core Supply Voltage:1.8V; Dsc Case Style:Lqfp; No.rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F2808PZA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F2808-PZA
  • TMS320F2808PZA .
  • TMS320F2808PZA.
  • TMS320F2808PZA????????