Analog Devices ADSP-21479KSWZ-1A

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 33.33MHz, CMOS, PQFP144
$ 14.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21479KSWZ-1A.

Farnell

Datasheet76 pages22 years ago

Analog Devices

Upverter

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-21479KSWZ-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21479KSWZ-1A.

Related Parts

Analog DevicesADSP-21489BSWZ-4A
DSP Floating-Point 32-Bit/64-Bit 400MHz 400MIPS 100-Pin LQFP EP Tray
Analog DevicesADSP-21489KSWZ-4A
DSP Floating-Point 32-Bit/64-Bit 400MHz 400MIPS 100-Pin LQFP EP Tray
Analog DevicesADSP-21489KSWZ-3A
DSP Floating-Point 32-Bit/64-Bit 350MHz 350MIPS 100-Pin LQFP EP Tray
NXP SemiconductorsDSPB56374AF
DSP56K/Symphony MULTIPLE Surface Mount Audio Processor DSP 0C~70C TA ROM (84kB) 149.9MHz 14mm
NXP SemiconductorsDSPB56721AF
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 200MHz, CMOS, PQFP80
Texas InstrumentsTMS320F2802PZA-60
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices ADSP-21479KSWZ-1A provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 33.33MHz, CMOS, PQFP144
Digital Signal Processors & Controllers - DSP, DSC 4th Gen High Perf 266MHz 5Mbits RAM
DSP Floating-Point 32-Bit 200MHz 200MIPS 100-Pin LQFP EP Tray
DAI DPI EBI/EMI I2C SPI SPORT UART/USART 100-LQFP Exposed Pad CONTACT ADI (Last Updated: 2weeks ago) ADSP-21479 digital signal processor 1.20V 0.5mm 266MHz 640kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP21479KSWZ1A