Analog Devices ADSP-21363KBC-1AA

DSP Floating-Point 32bit/40bit 333MHz 333MIPS 136-Pin CSP-BGA Tray
$ 25.39

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21363KBC-1AA.

Augswan

Datasheet60 pages16 years ago

Arrow Electronics

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-21363KBC-1AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.39
$ 43.575
Stock
138,865
128,399
Authorized Distributors
1
6
Case/Package
BGA
BGA
Number of Pins
136
136
Data Bus Width
32 b
32 b
Interface
DAI, SPI
SPI
Memory Type
-
ROM, SRAM
Memory Size
512 kB
512 kB
RAM Size
384 kB
384 kB
Max Frequency
333 MHz
333 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V

Related Parts

Analog DevicesADSP-21262SKBCZ200
Float-Pt Digital Signal Processor -Dsp, 32 Bit, 200Mhz, Bga-136
Analog DevicesADSP-21262SBBCZ150
Digital Signal Processors (DSP); ADSP-21262SBBCZ150; ANALOG DEVICES; 136; DAI, SPI; BGA
Analog DevicesADSP-21262SKBC-200
DSP Floating-Point 32-Bit 200MHz 200MIPS 136-Pin CSP-BGA
Texas InstrumentsTMSDC6726BRFPA225
C67x floating-point DSP- up to 266MHz, McASP, 16-Bit EMIFA 144-HTQFP -40 to 105
Texas InstrumentsTMS320F28335ZJZQR
Automotive C2000™ 32-bit MCU with 150 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 125

Descriptions

Descriptions of Analog Devices ADSP-21363KBC-1AA provided by its distributors.

DSP Floating-Point 32bit/40bit 333MHz 333MIPS 136-Pin CSP-BGA Tray
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 13MHz, CMOS, PQFP100
3.3V DAI,SPI 32bit,40bit SHARC 384KB ROM 512KB 1.14V 3.47V 333MHz BGA 12mm*12mm*1.21mm
The third generation of SHARC® Processors, which includes the ADSP-21261, ADSP-21262, ADSP-21266, ADSP-21363, ADSP-21364, ADSP-21365, and ADSP-21366 offers increased performance, audio and application-focused peripherals, and memory configurations capable of supporting surround-sound decoder algorithms. All devices are pin-compatible with each other and completely code-compatible with all prior SHARC Processors. These members of the SHARC Processor family are based on a single-instruction, multiple-data (SIMD) core, which supports both 32-bit fixed-point and 32-/40-bit floating-point arithmetic formats making them particularly suitable for high-performance audio applications. The ADSP-21363 offers the highest performance – 333 MHz/2 GFLOPs -- within the third generation SHARC Processor family. This level of performance makes the ADSP-21363 particularly well suited to address the increasing requirements of many general purpose signal processing applications. Third generation SHARC Processors also integrate application-specific peripherals designed to simplify hardware design, minimize design risks, and ultimately reduce time to market. Grouped together, and broadly named the Digital Audio Interface (DAI), these functional blocks may be connected to each other or to external pins via the software-programmable Signal Routing Unit (SRU). The SRU is an innovative architectural feature that enables complete and flexible routing amongst DAI blocks. Peripherals connected through the SRU include, but are not limited to, serial ports, SPI ports and an 8-Channel asynchronous sample rate converter block.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-21363KBC1AA
  • ADSP21363KBC1AA