Analog Devices ADSP-21262SKBC-200

DSP Floating-Point 32-Bit 200MHz 200MIPS 136-Pin CSP-BGA
$ 22.5

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21262SKBC-200.

Analog Devices

Datasheet48 pages18 years ago
Datasheet44 pages18 years ago
Datasheet48 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-21262SKBC-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.5
$ 34.36
Stock
163,206
140,347
Authorized Distributors
1
3
Case/Package
BGA
BGA
Number of Pins
136
136
Data Bus Width
32 b
32 b
Interface
DAI, SPI
DAI, SPI
Memory Type
-
ROM
Memory Size
512 kB
512 kB
RAM Size
256 kB
256 kB
Max Frequency
200 MHz
200 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V

Related Parts

Texas InstrumentsTMSDC6726BRFPA225
C67x floating-point DSP- up to 266MHz, McASP, 16-Bit EMIFA 144-HTQFP -40 to 105
Analog DevicesADSP-21363BBCZ-1AA
High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
Analog DevicesADSP-21364KBCZ-1AA
High Precision 32-Bit Floating-Point SHARC Processor for Professional Audio
Analog DevicesADSP-21364BBCZ-1AA
High Precision 32-Bit Floating-Point SHARC Processor for Professional Audio
Texas InstrumentsTMS320F28335ZJZQR
Automotive C2000™ 32-bit MCU with 150 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 125

Descriptions

Descriptions of Analog Devices ADSP-21262SKBC-200 provided by its distributors.

DSP Floating-Point 32-Bit 200MHz 200MIPS 136-Pin CSP-BGA
3.3V DAI,SPI 32bit SHARC 256KB ROM 512KB 1.14V 1.26V 200MHz BGA 12mm*12mm*1.21mm
SHARC EMBEDDED PROCESSOR Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 200MHz, CMOS, PBGA136
The ADSP-21262 is the first member of the third-generation of SHARC® programmable DSPs. A range of applications such as high-quality audio and automotive entertainment systems, voice recognition, medical appliances and measurement devices benefit from the ADSP-21262’s integration of large on-chip memory with a wide variety of peripherals—thereby speeding time to market and keeping costs low. The ADSP-21262 is based on the SHARC DSP core that supports execution of 32-bit fixed-point and 32/40-bit floating-point arithmetic formats. With its core running at 200MHz (5 ns instruction cycle time), the ADSP-21262 is capable of executing complex Fast Fourier Transform (FFT) operations—1024-point complex FFT in 46us, more than 2.6x faster than comparatively priced processors. In audio applications, the single-instruction, multiple data (SIMD) mode effectively doubles the processor performance. The ADSP-21262 is designed with the highest level of integration, including 2 Mbit of on-chip dual-ported SRAM and 4 Mbit of mask programmable ROM memory. This large on-chip dual-ported memory enables sustained processor and I/O performance, without the need for external memory. System I/O is achieved through six full-duplex serial ports, four timers, a 16-bit parallel port, a serial peripheral interface (SPI), 22 zero-overhead Direct Memory Access (DMA) channels delivering fast data transfers without processor intervention and an innovative Digital Applications Interface (DAI) offering complete software control through its Signal Routing Unit (SRU). Digital Applications Interface (DAI) for Simplified I/O System Development The ADSP-21262 introduces the Digital Applications Interface (DAI), an architecture that enables complete software programmability of various peripherals. The flexibility and ease-of-use of the SHARC programming model, combined with the DAI, allow manufacturers to deploy one hardware configuration into multiple product offerings with different I/O requirements. Connections are made using the flexible Signal Routing Unit (SRU), a matrix routing group of pins that provides configurable and flexible connectivity between all DAI components and the SRU. The peripherals connected through the DAI are: a precision clock generator (PCG), an input data port (IDP), six SPORTS (serial ports), six flag inputs, six flag outputs, three timers and the SRU. The IDP provides an additional input path to the DSP core, configurable as 8 channels of receive serial data or as 7 channels of receive serial data and a single channel of up to a 20-bit wide parallel data. This level of integration enables the designer to take full advantage of a wide variety of peripherals without sacrificing the overall system performance. CROSSCORE Development Tools 3rd Generation SHARC DSP members are supported by ADI’s CROSSCORE brand of award winning development tools. The CROSSCORE components include the VisualDSP++™ software development environment, EZ-KIT Lite™ evaluation systems, and emulators. VisualDSP++ is an integrated software development environment, allowing for fast and easy development, debug, and deployment. The EZ-KIT Lite evaluation system provides an easy way to investigate the power of the ADI family of DSPs and begin to develop applications. Emulators are available for PCI and USB host platforms for rapid on-chip debugging. Additional development tools and algorithms are available from an extensive third-party development community.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP21262SKBC200