Analog Devices ADSP-21262SBBCZ150

Digital Signal Processors (DSP); ADSP-21262SBBCZ150; ANALOG DEVICES; 136; DAI, SPI; BGA
$ 43.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21262SBBCZ150.

Farnell

Datasheet48 pages18 years ago

Analog Devices

Arrow Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-21262SBBCZ150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.98
$ 30.13
Stock
125,014
104,331
Authorized Distributors
6
1
Case/Package
BGA
BGA
Number of Pins
136
136
Data Bus Width
32 b
32 b
Interface
DAI, SPI
DAI, SPI
Memory Type
-
PROM, SRAM
Memory Size
512 kB
512 kB
RAM Size
256 kB
256 kB
Max Frequency
200 MHz
150 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21262SBBCZ150.

Related Parts

Texas InstrumentsTMSDC6726BRFPA225
C67x floating-point DSP- up to 266MHz, McASP, 16-Bit EMIFA 144-HTQFP -40 to 105
Analog DevicesADSP-21364KBCZ-1AA
High Precision 32-Bit Floating-Point SHARC Processor for Professional Audio
Analog DevicesADSP-21363BBCZ-1AA
High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
Analog DevicesADSP-21364BBCZ-1AA
High Precision 32-Bit Floating-Point SHARC Processor for Professional Audio
Texas InstrumentsTMS320F28335ZJZQR
Automotive C2000™ 32-bit MCU with 150 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 125

Descriptions

Descriptions of Analog Devices ADSP-21262SBBCZ150 provided by its distributors.

Digital Signal Processors (DSP); ADSP-21262SBBCZ150; ANALOG DEVICES; 136; DAI, SPI; BGA
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PQFP240
3.3V DAI,SPI 32bit SHARC 256KB ROM 512KB 1.14V 3.47V 150MHz BGA 12mm*12mm*1.21mm
3rd Generation Low Cost 32-Bit Floating-Point SHARC DSP
DAI SPI 136-LFBGA CSPBGA PRODUCTION (Last Updated: 1month ago) ADSP-21262 digital signal processor 1.20V 12mm 200MHz 256kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-21262SBBCZ-150
  • ADSP21262SBBCZ150