Analog Devices ADSP-21262SKBCZ200

Float-Pt Digital Signal Processor -Dsp, 32 Bit, 200Mhz, Bga-136
$ 34.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21262SKBCZ200.

Augswan

Datasheet48 pages18 years ago

Analog Devices

element14 APAC

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-21262SKBCZ200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.36
$ 22.5
Stock
130,134
152,222
Authorized Distributors
3
1
Case/Package
BGA
BGA
Number of Pins
136
136
Data Bus Width
32 b
32 b
Interface
DAI, SPI
DAI, SPI
Memory Type
ROM
-
Memory Size
512 kB
512 kB
RAM Size
256 kB
256 kB
Max Frequency
200 MHz
200 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21262SKBCZ200.

Related Parts

Texas InstrumentsTMSDC6726BRFPA225
C67x floating-point DSP- up to 266MHz, McASP, 16-Bit EMIFA 144-HTQFP -40 to 105
Analog DevicesADSP-21364KBCZ-1AA
High Precision 32-Bit Floating-Point SHARC Processor for Professional Audio
Analog DevicesADSP-21363BBCZ-1AA
High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
Analog DevicesADSP-21363KBCZ-1AA
High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
Texas InstrumentsTMS320F28335ZJZQR
Automotive C2000™ 32-bit MCU with 150 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 125
Texas InstrumentsTMS320C5534AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0

Descriptions

Descriptions of Analog Devices ADSP-21262SKBCZ200 provided by its distributors.

Float-Pt Digital Signal Processor -Dsp, 32 Bit, 200Mhz, Bga-136
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PBGA225
DSP Floating-Point 32-Bit 200MHz 200MIPS 136-Pin CSP-BGA
3rd Generation Low Cost 32-Bit Floating-Point SHARC DSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-21262SKBCZ-200
  • ADSP-21262SKBCZ200.
  • ADSP21262SKBCZ200