Analog Devices ADR512ART-REEL7

IC Vref Shunt Prec 1.2V SOT-23-3 / Voltage Reference IC V SOT-23-3
$ 0.768

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR512ART-REEL7.

Analog Devices

Datasheet12 pages15 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR512ART-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
$ 1.151
Stock
110,257
414,492
Authorized Distributors
1
6
Case/Package
SOT-23
SOT
Number of Pins
3
3
Max Output Current
-
10 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
1.2 V
Max Output Voltage
1.2 V
1.2 V
Tolerance
-
0.3 %
Temperature Coefficient
60 ppm/°C
60 ppm/°C
Cathode Current
-
100 µA

Related Parts

Texas InstrumentsREF3012AIDBZR
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
EAR99 CAT8900 Tape & Reel (TR) 2011 voltage reference device 800nA 5.5V 50muVp-p -40C~85C TA
Texas InstrumentsREF3012AIDBZT
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
Analog DevicesAD1580BRTZ-REEL7
V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R
Texas InstrumentsLM4051CIM3X-1.2/NOPB
Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Diodes Inc.ZXRE125DFTA
EAR99 ZXRE125 Tape & Reel (TR) 2003 voltage reference device 8muA 1.22V 60muVrms 75ppm/C

Descriptions

Descriptions of Analog Devices ADR512ART-REEL7 provided by its distributors.

IC VREF SHUNT PREC 1.2V SOT-23-3 / Voltage Reference IC V SOT-23-3
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Designed for space critical applications, the ADR512 is a low voltage (1.200 V), precision shunt-mode voltage reference in the ultracompact (3 mm x 3 mm) SOT-23 package. The ADR512 features low temperature drift (60 ppm/ºC), high accuracy (±0.30%), and ultralow noise (4 µV p-p) performance. The ADR512’s advanced design eliminates the need for an external capacitor, yet it is stable with any capacitive load. The minimum operating current increases from a scant 100 µA to a maximum of 10 mA. This low operating current and ease of use make the ADR512 ideally suited for handheld battery-powered applications. A TRIM terminal is available on the ADR512 to provide adjustment of the output voltage over ±0.5% without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors. Applications Precision Data Acquisition Systems Battery-Powered Equipment: Cellular Phone, Notebook Computer, PDA, and GPS 3 V/5 V, 8-/12-Bit Data Converters Portable Medical Instruments Industrial Process Control Systems Precision Instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR512ARTREEL7