Analog Devices ADR512ARTZ-REEL7

V-Ref Precision 1.2V 10mA 3-Pin SOT-23 T/R
$ 1.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR512ARTZ-REEL7.

Newark

Datasheet12 pages13 years ago
Datasheet8 pages22 years ago
Datasheet13 pages13 years ago

Analog Devices

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-8.39%

CAD Models

Download Analog Devices ADR512ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.253
$ 0.768
Stock
426,218
100,585
Authorized Distributors
6
1
Case/Package
SOT
SOT-23
Number of Pins
3
3
Max Output Current
10 mA
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
1.2 V
-
Max Output Voltage
1.2 V
1.2 V
Tolerance
0.3 %
-
Temperature Coefficient
60 ppm/°C
60 ppm/°C
Cathode Current
100 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR512ARTZ-REEL7.

Related Parts

Analog DevicesADR512WARTZ-R7
IC VREF SHUNT 0.67% SOT23-3 / Shunt Voltage Reference IC Fixed 1.2V V ±0.67% 10 mA SOT-23-3
Analog DevicesADR510ARTZ-REEL7
V-Ref Precision 1V 10mA 3-Pin SOT-23 T/R / IC VREF SHUNT 1V SOT23-3
Analog DevicesADR1581BRTZ-REEL7
V-Ref Precision 1.25V 10mA Automotive 3-Pin SOT-23 T/R
Analog DevicesLM4040DEM3-5.0+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesLM4040CEM3-5.0+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Texas InstrumentsLM4040BIM3-5.0
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23

Descriptions

Descriptions of Analog Devices ADR512ARTZ-REEL7 provided by its distributors.

V-Ref Precision 1.2V 10mA 3-Pin SOT-23 T/R
EAR99 ADR512 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) voltage reference device 100muA 1.2V 4muVp-p 60ppm/C
VOLTAGE REF, SHUNT, 1.2V, SOT-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:ADR512 Series; Reference Voltage:1.2V; Initial Accuracy:3.5mV; Temperature Coefficient:± 60ppm/°C; Voltage Reference Case Style:SOT-23
Shunt Voltage Reference IC ; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Output Current Max:10mA; Output Voltage Max:1.2V; Reference Volt Tolerance ± mV:3.5mV ;RoHS Compliant: Yes
Designed for space critical applications, the ADR512 is a low voltage (1.200 V), precision shunt-mode voltage reference in the ultracompact (3 mm x 3 mm) SOT-23 package. The ADR512 features low temperature drift (60 ppm/ºC), high accuracy (±0.30%), and ultralow noise (4 µV p-p) performance. The ADR512’s advanced design eliminates the need for an external capacitor, yet it is stable with any capacitive load. The minimum operating current increases from a scant 100 µA to a maximum of 10 mA. This low operating current and ease of use make the ADR512 ideally suited for handheld battery-powered applications. A TRIM terminal is available on the ADR512 to provide adjustment of the output voltage over ±0.5% without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors. Applications Precision Data Acquisition Systems Battery-Powered Equipment: Cellular Phone, Notebook Computer, PDA, and GPS 3 V/5 V, 8-/12-Bit Data Converters Portable Medical Instruments Industrial Process Control Systems Precision Instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR512ARTZ-REEL7 .
  • ADR512ARTZ-REEL7.
  • ADR512ARTZREEL7