Diodes Inc. ZXRE125DFTA

EAR99 ZXRE125 Tape & Reel (TR) 2003 voltage reference device 8muA 1.22V 60muVrms 75ppm/C
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXRE125DFTA.

IHS

Datasheet5 pages10 years ago
Datasheet7 pages23 years ago

Newark

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.895
$ 0.793
$ 0.793
Stock
734,859
677,406
677,406
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.208 V
1.196 V
1.196 V
Max Output Voltage
1.232 V
1.244 V
1.244 V
Tolerance
1 %
2 %
2 %
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C
Cathode Current
8 µA
8 µA
8 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZXRE1004DFTA
ZXRE1004 Series 1.22 V 1 % Micropower Voltage Reference - SOT-23
Diodes Inc.ZXRE125FFTA
Voltage Reference, Micropower, Shunt - Fixed, ZXRE125 Series, 1.22V, SOT-23-3
Diodes Inc.ZXRE1004FFTA
VOLTAGE REFERENCE, 1.22V, SOT-23; Available until stocks are exhausted
Texas InstrumentsLM385M3X-1.2
1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70
Texas InstrumentsTLV431ACDBZR
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R
Texas InstrumentsTLV431AIDBZR
1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85

Descriptions

Descriptions of Diodes Inc. ZXRE125DFTA provided by its distributors.

EAR99 ZXRE125 Tape & Reel (TR) 2003 voltage reference device 8muA 1.22V 60muVrms 75ppm/C
ZXRE125 Series 1.22 V 1 % Micropower Voltage Reference - SOT-23
SOT23 MICROPOWER 1.22V VOLTAGE REFERENCE, 20mA, -40°C to 85°C
Diodes Inc SCT
V-Ref Precision 1.22V 20mA 3-Pin SOT-23 T/R
DiodesZetex Voltage Reference 1.22V SOT-23 ±1.0% SMD 3-Pin
IC, SM, PRECISION, VOLT REF, 1.25V; Topology:Shunt; Reference Voltage:1.22V; Temperature Coefficient:90ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Base Number:125; Diode Type:Voltage Reference; Junction Temperature Tj Max:85°C; Junction Temperature Tj Min:-40°C; Logic Function Number:125; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Reference Voltage & Age Tolerance:1%; Temperature Coeff. +:90ppm/°C; Termination Type:SMD; Tolerance:1.0%; Voltage Regulator Type:Fixed
Voltage Reference Type = Fixed Shunt / Reference Voltage Max. V = 1.22 / Temperature Coefficient ppm/°C = 15 / Accuracy % = 1 / Output Current mA = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 1.4 / Height mm = 1

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated