Analog Devices ADR440ARZ-REEL7

Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source
$ 4.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR440ARZ-REEL7.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
-2.02%

CAD Models

Download Analog Devices ADR440ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.719
$ 4.508
Stock
134,763
270,958
Authorized Distributors
4
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
3 V
Max Input Voltage
20 V
20 V
Min Output Voltage
2.048 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
Tolerance
0.15 %
0.15 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR420ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 4 TO 18V, IS 600UA, VO 2.048V
Analog DevicesADR420ARZ-REEL7
V-Ref Precision 2.048V 10mA 8-Pin SOIC N T/R
Analog DevicesADR441ARZ-REEL7
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADR440ARZ-REEL7 provided by its distributors.

Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source
V-Ref Precision 2.048V 10mA 8-Pin SOIC N T/R
EAR99 ADR440 Tape & Reel (TR) PRODUCTION (Last Updated: 2weeks ago) voltage reference device 10mA 20V 1muVp-p -40C~125C TA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR440ARZREEL7