Analog Devices ADR434ARZ-REEL7

V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R
$ 6.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR434ARZ-REEL7.

HQonline

Datasheet24 pages11 years ago

Analog Devices

Upverter

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR434ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.42
$ 7.399
$ 7.399
Stock
175,815
172,516
172,516
Authorized Distributors
3
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
30 mA
30 mA
30 mA
Min Input Voltage
-
6.1 V
6.1 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.096 V
4.091 V
4.091 V
Max Output Voltage
-
4.096 V
4.096 V
Tolerance
0.12 %
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR435ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 7 TO 18V, IS 620UA, VO 5V
Analog DevicesREF198FSZ-REEL
V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R
Analog DevicesADR435ARZ-REEL7
VOLT REF, 5V, NSOIC-8, -40 TO 125DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices ADR434ARZ-REEL7 provided by its distributors.

V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R
10ppm/¡æ 800¦ÌA Fixed 30mA 6.25¦ÌVp-p 4.096V 4.096V ¡À0.12% SOIC-8 , 1.5mm
Low Noise XFET® Voltage References with Current Sink and Source Capability
EAR99 ADR434 Tape & Reel (TR) PRODUCTION (Last Updated: 2weeks ago) voltage reference device 30mA 20V 6.25muVp-p -40C~125C TA
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR434ARZREEL7