Analog Devices ADR435ARZ

Pwr Sply Func, Voltage Reference, Switching, SOIC-8, Vs 7 to 18V, Is 620UA, Vo 5V
$ 6.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR435ARZ.

HQonline

Datasheet24 pages12 years ago

Analog Devices

Upverter

Newark

Augswan

Inventory History

3 month trend:
-78.18%

CAD Models

Download Analog Devices ADR435ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.978
$ 6.859
Stock
245,274
170,963
Authorized Distributors
4
4
Case/Package
R
R
Number of Pins
8
8
Max Output Current
30 mA
30 mA
Min Input Voltage
7 V
-
Max Input Voltage
20 V
20 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Related Parts

Analog DevicesREF195FSZ-REEL
10ppm/℃ 45μA Fixed 30mA 50µVp-p 5V 5V ±0.1% SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesADR434ARZ
Analog Devices Voltage Reference, 4.096V, SOIC, ±0.13%, SMD, 8-Pin
Analog DevicesADR435BRZ
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability

Descriptions

Descriptions of Analog Devices ADR435ARZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 7 TO 18V, IS 620UA, VO 5V
Voltage Reference Precision 5 Volt 30 mA 8-Pin SOIC N
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
VOLT REF, 5V, NSOIC-8, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
10ppm/℃ 800μA Fixed 30mA 8µVp-p 5V 5V ±0.12% SOIC-8 SMD mount 1.75mm(height)
Volt Ref, 5V, Nsoic-8, -40 To 125Deg C; |Analog Devices, Inc. ADR435ARZ
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR435ARZ .