Analog Devices ADR434ARZ

Analog Devices Voltage Reference, 4.096V, SOIC, ±0.13%, SMD, 8-Pin
$ 8.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR434ARZ.

HQonline

Datasheet24 pages12 years ago

Analog Devices

Upverter

Farnell

Augswan

Inventory History

3 month trend:
-0.34%

CAD Models

Download Analog Devices ADR434ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.412
$ 8.852
$ 8.852
Stock
302,264
234,264
234,264
Authorized Distributors
6
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
30 mA
30 mA
30 mA
Min Input Voltage
6.1 V
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.091 V
4.096 V
4.096 V
Max Output Voltage
4.096 V
-
-
Tolerance
0.12 %
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Related Parts

Analog DevicesADR435ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 7 TO 18V, IS 620UA, VO 5V
Analog DevicesREF198FSZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, SOIC-8,VS 3.3V, IS 45UA, VO 4.096V, VN 40UVP-P
Analog DevicesADR433ARZ
Ultralow Noise XFET® 3.0V Voltage Reference w/Current Sink and Source Capability

Descriptions

Descriptions of Analog Devices ADR434ARZ provided by its distributors.

Analog Devices Voltage Reference, 4.096V, SOIC, ±0.13%, SMD, 8-Pin
V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube
Volt Ref, 4.096V, Nsoic, -40 To 125Deg C; |Analog Devices, Inc. ADR434ARZ
VOLT REF, 4.096V, NSOIC, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Low Noise XFET® Voltage References with Current Sink and Source Capability

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated