Analog Devices ADR435ARZ-REEL7

VOLT REF, 5V, NSOIC-8, -40 TO 125DEG C; Available until stocks are exhausted
$ 5.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR435ARZ-REEL7.

Analog Devices

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet8 pages15 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-79.97%

CAD Models

Download Analog Devices ADR435ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.566
$ 5.929
Stock
108,607
150,378
Authorized Distributors
5
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
30 mA
30 mA
Min Input Voltage
-
7 V
Max Input Voltage
20 V
20 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesREF195FSZ-REEL
5.0V Precision Micropower, Low Dropout, Low Voltage Reference
Analog DevicesADR434ARZ
V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube
Analog DevicesREF198FSZ-REEL
V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADR435ARZ-REEL7 provided by its distributors.

VOLT REF, 5V, NSOIC-8, -40 TO 125DEG C; Available until stocks are exhausted
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
V-Ref Precision 5V 30mA 8-Pin SOIC N T/R
EAR99 ADR435 Tape & Reel (TR) PRODUCTION (Last Updated: 3weeks ago) voltage reference device 30mA 20V 8muVp-p -40C~125C TA
Volt Ref, 5V, Nsoic-8, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr435 Series; Reference Voltage Min:4.994V; Reference Voltage Max:5.006V; Initial Accuracy:6Mv; Temperature Coefficient:10Ppm/°C; No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices, Inc. ADR435ARZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR435ARZREEL7