Analog Devices ADP162AUJZ-2.5-R7

LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT T/R
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP162AUJZ-2.5-R7.

Augswan

Datasheet24 pages12 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-17.76%

CAD Models

Download Analog Devices ADP162AUJZ-2.5-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.78
Stock
285,204
493,726
Authorized Distributors
6
6
Case/Package
TSOT
TSOT
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
1.2 V
Max Output Voltage
-
4.2 V
Accuracy
2 %
1 %
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
72 dB
60 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP162AUJZ-2.5-R7.

Related Parts

Analog DevicesADP163AUJZ-R7
Adjustable Positive LDO Regulator, 1V Min, 4.2V Max, 0.225V Dropout, CMOS, PDSO5
Analog DevicesADP160AUJZ-4.2-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Analog DevicesADP160AUJZ-2.8-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Texas InstrumentsTPS78330DDCR
IC REG LDO 3V 0.15A 5SOT / Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R
Texas InstrumentsTPS78233DDCR
PMIC - Voltage regulator - Linear positive fixed 1 output 150mA SOT-23-THIN Vo=3.3V
Texas InstrumentsTPS78227DDCR
LDO Regulator Pos 2.7V 0.15A 5-Pin TSOT-23 T/R / IC REG LDO 2.7V 0.15A 5SOT

Descriptions

Descriptions of Analog Devices ADP162AUJZ-2.5-R7 provided by its distributors.

LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT T/R
Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators
2.5 V FIXED POSITIVE LDO REGULATOR 0.225 V DROPOUT PDSO5
ADP162 Cut Tape (CT) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 120mV 2.9mm 150mA -40C~125C
Ldo, Fixed, 2.5V, 0.15A, Tsot, 125Deg C; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; No. Of Outputs:-; Output Voltage - Nom:2.5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Max Output Current:150Marohs Compliant: Yes |Analog Devices, Inc. ADP162AUJZ-2.5-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP162AUJZ2.5R7