Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADP163AUJZ-R7

Adjustable Positive LDO Regulator, 1V Min, 4.2V Max, 0.225V Dropout, CMOS, PDSO5
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP163AUJZ-R7.

SHENGYU ELECTRONICS

Datasheet24 pages12 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+42.94%

CAD Models

Download Analog Devices ADP163AUJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.848
$ 0.872
Stock
204,641
362,521
Authorized Distributors
5
5
Case/Package
TSOT
TSOT
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
990 mV
990 mV
Max Output Voltage
1.01 V
1.01 V
Accuracy
2 %
1 %
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
72 dB
60 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP163AUJZ-R7.

Related Parts

Analog DevicesADP161AUJZ-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Analog DevicesADP160AUJZ-3.0-R7
LDO Regulator 3V Fixed 150mA 1.25μA Iq TSOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 900μm
Analog DevicesADP160AUJZ-4.2-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Texas InstrumentsTPS78326DDCT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
Texas InstrumentsTPS78330DDCR
IC REG LDO 3V 0.15A 5SOT / Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R
Texas InstrumentsTPS78233DDCR
IC REG LDO 3.3V 0.15A 5SOT / LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Analog Devices ADP163AUJZ-R7 provided by its distributors.

Adjustable Positive LDO Regulator, 1V Min, 4.2V Max, 0.225V Dropout, CMOS, PDSO5
LDO Regulator Pos 1V to 4.2V 0.15A 5-Pin TSOT T/R
Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators
72dB~50dB(100Hz~1kHz) 1.25μA Adjustable 150mA 1V 2.2V 4.2V 5.5V 0.004%/mA(Typ) 0.1%/V TSOT-23-5 SMD 2.9mm × 1.6mm × 900μm
ADP163 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 120mV 2.9mm 150mA -40C~125C
LDO, ADJ O/P, 1-4.2V, 0.15A, TSOT-5; Output Type:Adjustable; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1V; Adjustable Output Voltage Max:4.2V; Output Current:150mA RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated