Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS78233DDCR

IC REG LDO 3.3V 0.15A 5SOT / LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78233DDCR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages21 years ago

Upverter

Augswan

Newark

LCSC

Inventory History

3 month trend:
+15.02%

CAD Models

Download Texas Instruments TPS78233DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.724
Stock
588,448
520,103
Authorized Distributors
2
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
TSOT
Number of Pins
5
5
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS78330DDCR
IC REG LDO 3V 0.15A 5SOT / Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R
Texas InstrumentsTPS78227DDCR
LDO Regulator Pos 2.7V 0.15A 5-Pin TSOT-23 T/R / IC REG LDO 2.7V 0.15A 5SOT
Texas InstrumentsTPS78230DDCT
Texas Instruments LDO Regulator, 3V Out, 150mA, Single, SOT-23, SMD, 5-Pin
Analog DevicesADP121-AUJZ33R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
Analog DevicesADP121-AUJZ25R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
Analog DevicesADP160AUJZ-3.0-R7
LDO Regulator 3V Fixed 150mA 1.25μA Iq TSOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 900μm

Descriptions

Descriptions of Texas Instruments TPS78233DDCR provided by its distributors.

IC REG LDO 3.3V 0.15A 5SOT / LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
40dB~15dB(10Hz~1kHz) 1.3μA Positive Fixed 150mA 1 3.3V 2.2V 3.3V 5.5V 250mV@150mA 2%(Typ) 1% SOT-23-THIN SMD Adhesive Mount 1.1mm H
Ldo, Fixed, 3.3V, 0.15A, Tsot-23-5; Output Type:fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78233DDCR .