Analog Devices ADP160AUJZ-2.8-R7

Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP160AUJZ-2.8-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet24 pages13 years ago
Datasheet24 pages15 years ago
Datasheet20 pages15 years ago

element14 APAC

Augswan

Upverter

Inventory History

3 month trend:
-0.02%

CAD Models

Download Analog Devices ADP160AUJZ-2.8-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.78
Stock
220,640
226,741
Authorized Distributors
6
5
Case/Package
TSOT
TSOT
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
-
Max Output Voltage
4.2 V
-
Accuracy
1 %
2 %
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
60 dB
72 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP160AUJZ-2.8-R7.

Related Parts

Analog DevicesADP161AUJZ-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Analog DevicesADP121-AUJZ33R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
Analog DevicesADP121-AUJZ25R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
Texas InstrumentsTPS78326DDCT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
Texas InstrumentsTPS78330DDCR
IC REG LDO 3V 0.15A 5SOT / Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R
Texas InstrumentsTPS78233DDCR
PMIC - Voltage regulator - Linear positive fixed 1 output 150mA SOT-23-THIN Vo=3.3V

Descriptions

Descriptions of Analog Devices ADP160AUJZ-2.8-R7 provided by its distributors.

Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT T/R
2.8 V FIXED POSITIVE LDO REGULATOR 0.225 V DROPOUT PDSO5
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: VSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6.5 V; Maximum Voltage Tolerance: 3.5 %;
Ldo, Fixed, 2.8V, 0.15A, Tsot, 125Deg C; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; No. Of Outputs:-; Output Voltage - Nom:2.8V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Max Output Current:150Marohs Compliant: Yes |Analog Devices, Inc. ADP160AUJZ-2.8-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP160AUJZ2.8R7
  • ADP160AUJZ28R7