Analog Devices ADN4662BRZ-REEL7

LVDS Interface ICs; ADN4662BRZ-REEL7; ANALOG DEVICES; 3.6 V; 400 Mbps; 150 °C; 3.3 V
$ 1.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4662BRZ-REEL7.

HQonline

Datasheet12 pages12 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+33.53%

CAD Models

Download Analog Devices ADN4662BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.466
$ 1.495
Stock
479,984
160,704
Authorized Distributors
5
6
Interface
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4662BRZ-REEL7.

Related Parts

Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV018ATM/NOPB
9mA LVTTL 1 0 3V 2.5ns 3.6V LVDS -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsDS90LV018ATMX
3V LVDS Single CMOS Differential Line eceiver 8-SOIC -40 to 85
Analog DevicesADN4661BRZ
Single, 3 V, CMOS, LVDS, High Speed Differential Driver
±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable
ISL3172 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8

Descriptions

Descriptions of Analog Devices ADN4662BRZ-REEL7 provided by its distributors.

LVDS Interface ICs; ADN4662BRZ-REEL7; ANALOG DEVICES; 3.6 V; 400 Mbps; 150 °C; 3.3 V
e3 ADN4662 Tape & Reel (TR) LVDS interface receiver 3.3V 5.4mA 4.9mm 2.5ns
5.4mA TTL/CMOS 1 0 3V 200MHz 2.5ns 3.6V 250MHz(Typ) LVDS -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 , 1.5mm
Single, 3 V, CMOS, LVDS Differential Line Receiver
LVDS Receiver 400Mbps 8-Pin SOIC N T/R
LVDS Receivers SOIC-8 LVDS ICs ROHS
3Single Channel 600Mbps LVDS R
Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8
RECEIVER, 400MBPS, 3.3V, NSOIC;
3SINGLECHL 600MBPS LVDS RECEIV
Receiver, 400Mbps, 3.3V, Nsoic; Lvds Ic Type:Lvds Differential Line Receiver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Nsoic; No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices, Inc. ADN4662BRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated