Analog Devices ADM8829ARTZ-REEL7

Switched Capacitor Converter, 0.025A, 190kHz Switching Freq-Max, CMOS, PDSO6
$ 1.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8829ARTZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Upverter

iiiC

Inventory History

3 month trend:
-12.47%

CAD Models

Download Analog Devices ADM8829ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.757
$ 1.831
$ 1.831
Stock
255,902
200,822
200,822
Authorized Distributors
6
4
4
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
25 µA
25 µA
25 µA
Switching Frequency
120 kHz
120 kHz
120 kHz
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM2665M6X/NOPB
IC REG SWITCHD CAP RATIO SOT23 / Charge Pump STPUP 5V to 11V 40mA 6-Pin SOT-23 T/R
Texas InstrumentsLM2766M6X/NOPB
200-kHz switched capacitor voltage doubler 6-SOT-23 -40 to 85
Texas InstrumentsLM2765M6X/NOPB
Charge Pump No 50KHz Fixed 1 11V 2Vin 5.5V 1.8V SOT-23-6 2.92mm*1.6mm*1.02mm
Analog DevicesMAX1697UEUT+T
Charge pump switch regulator IC positive or negative fixed - Vin, 2Vin 1 output 60mA SOT-23-6
Analog DevicesMAX1605EUT#TG16
0.58 A SWITCHING REGULATOR 500 kHz SWITCHING FREQ-MAX PDSO6
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6

Descriptions

Descriptions of Analog Devices ADM8829ARTZ-REEL7 provided by its distributors.

Switched Capacitor Converter, 0.025A, 190kHz Switching Freq-Max, CMOS, PDSO6
Charge Pump No 120KHz Fixed 1 -1.5V~-5.5V -1.5V 5.5V 1.5V SOT-23-6 , 2.9mm*1.6mm*1.45mm
ADM8829 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) PRODUCTION (Last Updated: 4weeks ago) DC to DC switching regulator 5V 1.6mm 25mA 120kHz
CHARGE PUMP VOLT INVERTER, SOT-23-6; Topology: Inverting; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 6Pins; Output Current: 25mA; Output Voltage Min: -5.5V; Output Voltage Max: -1.5V; Switching Frequency: 120kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Operating Temperature Min: -40°C; Primary Input Voltage: 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM8829ARTZ-REEL7 .
  • ADM8829ARTZ-REEL7.
  • ADM8829ARTZREEL7