Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2765M6X/NOPB

IC REG CHARGE PUMP 2VIN SOT23-6 Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 20mA SOT-23-6
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2765M6X/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet12 pages13 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.35%

CAD Models

Download Texas Instruments LM2765M6X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2765M6X/NOPB.

Related Parts

Texas InstrumentsLM2665M6X/NOPB
IC REG SWITCHD CAP RATIO SOT23 / Charge Pump STPUP 5V to 11V 40mA 6-Pin SOT-23 T/R
Texas InstrumentsLM2766M6X/NOPB
Switching Voltage Regulators 200-kHz switched capacitor voltage doubler 6-SOT-23 -40 to 85
Texas InstrumentsREG710NA-3/250
30-mA Switched-Cap DC-DC Converter with fixed 3-V Output 6-SOT-23 -40 to 85
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX5022EUT+T
AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23
Analog DevicesMAX5021EUT+T
Flyback/Buck Converter, Isolated, No, 262kHz, Transistor Driver, 1 Ch, SOT-23, Adhesive Mount

Descriptions

Descriptions of Texas Instruments LM2765M6X/NOPB provided by its distributors.

IC REG CHARGE PUMP 2VIN SOT23-6 Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 20mA SOT-23-6
Charge Pump No 50KHz Fixed 1 11V 2Vin 5.5V 1.8V SOT-23-6 SMD mount 2.92mm*1.6mm*1.02mm
50-kHz switched capacitor voltage doubler 6-SOT-23 -40 to 85
DC-DC CHARGE PUMP, DOUBLER, SOT-23-6; Type de sortie: Ajustable; Tension, entrée min.: 1.8V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: SOT-23; Nombre de broches: 6Broche(s); Courant, sortie: 20mA; Tension
IC, SWT CAP VOL CONV, 100kHz, 6-SOT-23; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:20mA; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; Switching Frequency Max:100kHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2765M6X/NOPB .
  • LM2765M6XNOPB