Analog Devices ADM8696ANZ

Processor Supervisor 3V to 5.5V Automotive 16-Pin PDIP N Tube
$ 2.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8696ANZ.

SHENGYU ELECTRONICS

Datasheet13 pages29 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM8696ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
$ 3.33
Stock
99,904
113,966
Authorized Distributors
1
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
PDIP
PDIP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Through Hole
Through Hole
Packaging
Bulk
-

Related Parts

Analog DevicesADM696ANZ
Processor Supervisor Adj 3V to 5.5V Automotive 16-Pin PDIP N Tube
Analog DevicesADM697ANZ
Processor Supervisor Adj 1 Active High/Active Low/Push-Pull 16-Pin PDIP N Tube
Analog DevicesADM8697AN
Non-RoHS Compliant Tube Battery Backup Circuit TIN LEAD supervisor 5V 20.07mm 35ms Minimum -40C~85C TA
Analog DevicesMAX713CPE+
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16
Analog DevicesMAX713EPE+
8542.31.00.01 MAX713 Tin/Lead (Sn/Pb) Tube battery charger 5V 2A 2.54mm -40C~85C TA
Analog DevicesMAX1259CPE
DUAL Tube R-PDIP-T16 TIN LEAD battery management 5.5V 7.62mm 0C~70C TA

Descriptions

Descriptions of Analog Devices ADM8696ANZ provided by its distributors.

Processor Supervisor 3V to 5.5V Automotive 16-Pin PDIP N Tube
Active High/Active Low Obsolete DUAL Push-Pull Push-Pull Battery Backup Circuit Supervisor -40C~85C TA 35ms Minimum 5.33mm 5.5V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
SUPERVISOR, MICROPROCESSOR, PDIP16; Voltage, Turn On Threshold:1.3V; Current, Supply:115µA; Reset Type:Active-High / Active-Low; Max Output Current:20mA; Output Type:Push-Pull; Power Dissipation:600mW; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:8696
The ADM8696/ADM8697 supervisory circuits offer complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup battery switchover, watchdog timer, CMOS RAM write protection and power failure warning. The ADM8696/ADM8697 are available in 16-pin DIP and small outline packages (including TSSOP) and provide the following functions: Power-On Reset output during power-up, power-down and brownout conditions. The RESET voltage threshold is adjustable using an external voltage divider. The RESET output remains operational with VCC as low as 1 V. A Reset pulse if the optional watchdog timer has not been toggled within specified time. Separate watchdog timeout and low line status outputs. Adjustable reset and watchdog timeout periods. A 1.3 V threshold detector for power fail warning, low battery detection or to monitor a power supply other than VCC. Battery backup switching for CMOS RAM, CMOS micro-processor or other low power logic (ADM8696). Write protection of CMOS RAM or EEPROM (ADM8697).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated