What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX713EPE+

8542.31.00.01 MAX713 Tin/Lead (Sn/Pb) Tube battery charger 5V 2A 2.54mm -40C~85C TA
$ 8.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX713EPE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
-0.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX713EPE+.

Related Parts

Analog DevicesMAX713CPE+
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16
Analog DevicesADM693ANZ
MP SUPERVISOR, DIP-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM691ANZ
Processor Supervisor 4.65 Volt 4.75 Volt to 5.5 Volt Automotive 16-Pin PDIP
Analog DevicesADM695ANZ
MP SUPERVISOR, DIP-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesMAX1259CPE
DUAL Tube R-PDIP-T16 TIN LEAD battery management 5.5V 7.62mm 0C~70C TA

Descriptions

Descriptions of Analog Devices MAX713EPE+ provided by its distributors.

8542.31.00.01 MAX713 Tin/Lead (Sn/Pb) Tube battery charger 5V 2A 2.54mm -40C~85C TA
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16
Fast Charge Management NiCD/NiMH 2000mA 18V - 16-Pin PDIP N
BATTERY CHARGE CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Battery Management IC; Battery Management Function:Charger; Battery Type:NiCd, NiMH; Input Voltage Primary Max:20V; Charge Current Max:2A; No. of Series Cells:16; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated