What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX713CPE+

Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16
$ 6.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX713CPE+.

Analog Devices

Official datasheet0 pages0 years ago

TME

Augswan

Newark

iiiC

Inventory History

3 month trend:
-9.94%

CAD Models

Download Analog Devices MAX713CPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX713CPE+.

Related Parts

Analog DevicesMAX713EPE+
8542.31.00.01 MAX713 Tin/Lead (Sn/Pb) Tube battery charger 5V 2A 2.54mm -40C~85C TA
Analog DevicesADM693ANZ
MP SUPERVISOR, DIP-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM691ANZ
Processor Supervisor 4.65 Volt 4.75 Volt to 5.5 Volt Automotive 16-Pin PDIP
Analog DevicesADM695ANZ
MP SUPERVISOR, DIP-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesMAX1259CPE
DUAL Tube R-PDIP-T16 TIN LEAD battery management 5.5V 7.62mm 0C~70C TA

Descriptions

Descriptions of Analog Devices MAX713CPE+ provided by its distributors.

Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16
Fast Charge Management NiCD/NiMH 2000mA 18V 16-Pin PDIP N
NiCd/NiMH Battery Fast-Charge Controllers
DUAL SINGLE BATTERY CHARGE CONTROLLER Active Multi-Chemistry IC Battery Charger 0C~70C TA 2.54mm 2A 5V
2A(Max) 4.5V 18V 5.5V IC PDIP-16 19.43mm*7.87mm*4.45mm
NiCd/NiMH Batt Charge Contr DIP16
IC BATT FASTCHRG NICD/NIMH 16DIP
IC BAT CHG MULTCHEM 1-16CL 16DIP
Maxim Integrated MAX713CPE+ 电池充电控制芯片
BATTERY CHARGE CONTROLLER, DIP, 713; Battery Type: NiCd, NiMH; Input Voltage: 5.5V; Battery Charge Voltage: 17V; Charge Current Max: 2A; Battery IC Case Style: DIP; No. of Pins: 16Pins; No. of Series Cells: 16; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 713; Battery Management Function: Charge Controller; Device Marking: MAX713CPE+; IC Temperature Range: Commercial; Operating Temperature Range: 0°C to +70°C; Output Current Max: 0.1A; Output Voltage Max: 18V; Supply Voltage Min: 4.5V; Termination Type: Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX713CPE+.