Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM696ANZ

Processor Supervisor Adj 3V to 5.5V Automotive 16-Pin PDIP N Tube
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM696ANZ.

SHENGYU ELECTRONICS

Datasheet12 pages30 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM696ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 19.529
$ 19.529
Stock
163,839
144,410
144,410
Authorized Distributors
1
3
3
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
PDIP
CDIP
CDIP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Packaging
Bulk
-
-

Related Parts

Analog DevicesADM697ANZ
IC SUPERVISOR 1 CHANNEL 16DIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP"
Analog DevicesADM8696ANZ
IC SUPERVISOR 1 CHANNEL 16DIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP"
Analog DevicesADM8697AN
IC SUPERVISOR 1 CHANNEL 16DIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP"
Analog DevicesMAX713CPE+
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16

Descriptions

Descriptions of Analog Devices ADM696ANZ provided by its distributors.

Processor Supervisor Adj 3V to 5.5V Automotive 16-Pin PDIP N Tube
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
The ADM696/ADM697 supervisory circuits offer complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection, and power failure warning. The ADM696/ADM697 are available in 16-pin DIP and small outline packages and provide the following functions: Power-On Reset output during power-up, power-down and brownout conditions. The RESET voltage threshold is adjustable using an external voltage divider. The RESET output remains operational with VCC as low as 1 V. A Reset pulse if the optional watchdog timer has not been toggled within specified time. Separate watchdog time-out and low line status outputs. Adjustable reset and watchdog timeout periods. A 1.3 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than VCC. Battery backup switching for CMOS RAM, CMOS micro-processor or other low power logic (ADM696). Write protection of CMOS RAM or EEPROM (ADM697). The ADM696/ADM697 is fabricated using an advanced epitaxial CMOS process combining low power consumption (5 mW), extremely fast Chip Enable gating (5 ns) and high reliability. RESET assertion is guaranteed with VCC as low as 1 V. In addition, the power switching circuitry is designed for minimal voltage drop thereby permitting increased output current drive of up to 100 mA without the need for an external pass transistor.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated