Analog Devices ADM660ANZ

Switched Capacitor Converter, Voltage-mode, 0.1A, 120kHz Switching Freq-Max, CMOS, PDIP8
$ 3.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM660ANZ.

element14 APAC

Datasheet11 pages23 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-3.91%

CAD Models

Download Analog Devices ADM660ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.923
$ 2.36
Stock
255,078
162,420
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
100 A
-
Switching Frequency
120 kHz
-
Min Input Voltage
1.5 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
5 V
-
Max Output Voltage
14 V
-
Efficiency
-
-
Synchronous Rectifier
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX660EPA+
Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDIP8
Analog DevicesMAX756EPA+
MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 2.5V 7.62mm 300mA 500kHz
Analog DevicesMAX5035BUPA+
Switching Regulator, Voltage-mode, 2.5A, 135kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsLM2594N-5.0
SIMPLE SWITCHER Power Converter 150 KHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2597N-5.0
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP
Texas InstrumentsLM2594HVN-5.0
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices ADM660ANZ provided by its distributors.

Switched Capacitor Converter, Voltage-mode, 0.1A, 120kHz Switching Freq-Max, CMOS, PDIP8
Charge Pump INV/STPUP -1.5V to -7V/5V to 14V 100mA 8-Pin PDIP N Tube
IC REG SWTCHD CAP INV RATIO 8DIP
IC REG CHARG PUMP INV 100MA 8DIP
ADM660 Tube PRODUCTION (Last Updated: 4weeks ago) Active DC to DC switching regulator 5V 7.24mm 100mA 25kHz 120kHz
Analog Devices ADM660ANZ ADM660ANZ
VOLT INVERTER / DOUBLER, SW CAP, 8DIP; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:7V; DC / DC Converter IC Case:DIP; No. of Pins:8Pins; Output Current:100mA; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:3V; Adjustable Output Voltage Max:14V; Topology:Doubler, Inverting; Operating Temperature Max:85°C; Product Range:ADM660 Series; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (07-Jul-2017); RoHS Phthalates Compliant:Yes; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Output Voltage Max:14V; Output Voltage Min:3V; Primary Input Voltage:7V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM660ANZ .