Analog Devices ADM660AN

Charge Pump INV/STPUP -1.5V to -7V/5V to 14V 100mA 8-Pin PDIP
$ 2.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM660AN.

Augswan

Datasheet11 pages23 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM660AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 3.923
Stock
162,420
255,078
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
Inverting
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
7 V
7 V

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
Texas InstrumentsUC2843N
30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40C to 85C 8-PDIP -40 to 85
Texas InstrumentsLM2675N-5.0/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2594HVN-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices ADM660AN provided by its distributors.

Charge Pump INV/STPUP -1.5V to -7V/5V to 14V 100mA 8-Pin PDIP
Tube TIN LEAD Obsolete SWITCHED CAPACITOR CONVERTER DC to DC switching regulator 7V 7.62mm 120kHz 85C
IC CONVERTER SWITCH CAP 8DIP
VOLTAGE CONVERTER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated