What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX5035BUPA+

Switching Regulator, Voltage-mode, 2.5A, 135kHz Switching Freq-Max, BICMOS, PDIP8

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5035BUPA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5035BUPA+.

Related Parts

Analog DevicesMAX5035DUPA+
MAX5035 Series 76 V 1 A 125 kHz Buck Through Hole Switching Regulator - DIP-8
Analog DevicesMAX5035CUPA+
1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter
Texas InstrumentsLM2675N-5.0
Switching Regulator, Voltage-mode, 2.2A, 275kHz Switching Freq-Max, DMOS, PDIP8
Texas InstrumentsLM2672N-ADJ
SIMPLE SWITCHER Power Converter High Efficiency 1A Step-Down Voltage Regulator with Features 8-PDIP -40 to 125
Texas InstrumentsLM2675N-ADJ
SIMPLE SWITCHER Power Converter High Efficiency 1A Step-Down Voltage Regulator 8-PDIP -40 to 125
onsemiKA3843ACS
DC DC Cntrlr Single-OUT PWM DC to DC Controller -0.3V to 6.3V Input 8-Pin PDIP Rail

Descriptions

Descriptions of Analog Devices MAX5035BUPA+ provided by its distributors.

Switching Regulator, Voltage-mode, 2.5A, 135kHz Switching Freq-Max, BICMOS, PDIP8
2.5 A SWITCHING REGULATOR 135 kHz SWITCHING FREQ-MAX PDIP8
1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter
Dc/dc Conv, Buck, 125Khz, Dip-8; Topology:buck (Step Down); Input Voltage Min:7.5V; Input Voltage Max:76V; Dc / Dc Converter Ic Case:dip; No. Of Pins:8Pins; Output Current:1A; Switching Frequency:125Khz; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated