Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX756EPA+

MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 2.5V 7.62mm 300mA 500kHz
$ 6.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX756EPA+.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.77%

CAD Models

Download Analog Devices MAX756EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX756EPA+.

Related Parts

Analog DevicesMAX662AEPA+
MAX662 Series 5.5 V 30 mA 500 kHz Charge Pump Switching Regulator - PDIP-8
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
Texas InstrumentsUC2843N
TEXAS INSTRUMENTS UC2843NController PWM, 25V-12V supply, 500 kHz, 13.5V/1A out, DIP-8
Texas InstrumentsUC3843N
Texas Instruments Current Mode PWM Controller, 8-Pin, PDIP, TH, Max 500kHz

Descriptions

Descriptions of Analog Devices MAX756EPA+ provided by its distributors.

MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 2.5V 7.62mm 300mA 500kHz
Conv DC-DC 0.7V to Step Up Single-Out 3.3V/5V 8-Pin PDIP N / IC REG BOOST PROG 8DIP
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Dc/Dc Conv, Boost, 500Khz, Dip-8; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Boost (Step Up); Input Voltage Min:700Mv; Input Voltage Max:5.5V; Max Output Current:300Ma; Ic Case/Package:Dip; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX756EPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated